Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.00' (24.99m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.00' (24.99m) Double Shielded
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJFSFTP6A2500

DigiKey Part Number
RJFSFTP6A2500-ND
Manufacturer
Manufacturer Product Number
RJFSFTP6A2500
Description
CABLE MOD 8P8C PLUG TO PLUG 82'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.00' (24.99m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Socapex
Length
82.00' (24.99m)
Series
Shielding
Double Shielded
Packaging
Box
Color
Black
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1377,77000 €377,77 €
10321,17200 €3.211,72 €
25309,49120 €7.737,28 €
Manufacturers Standard Package
Unit Price without VAT:377,77000 €
Unit Price with VAT:449,54630 €