
RJFSFTP6A10000 | |
|---|---|
DigiKey Part Number | 623-RJFSFTP6A10000-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A10000 |
Description | RJFSFTP6A10000 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 328.08' (100.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 328.08' (100.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.107,85000 € | 11.078,50 € |
| Unit Price without VAT: | 1.107,85000 € |
|---|---|
| Unit Price with VAT: | 1.318,34150 € |

