


RJFSFTP6A0800 | |
|---|---|
DigiKey Part Number | APC1658-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0800 |
Description | CABLE MOD 8P8C PLUG-PLUG 26.25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 26.25' (8.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,82000 € | 183,82 € |
| 10 | 156,26400 € | 1.562,64 € |
| 25 | 146,49320 € | 3.662,33 € |
| 50 | 140,76460 € | 7.038,23 € |
| Unit Price without VAT: | 183,82000 € |
|---|---|
| Unit Price with VAT: | 218,74580 € |

