


RJFSFTP6A0600 | |
|---|---|
DigiKey Part Number | APC1656-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0600 |
Description | CABLE MOD 8P8C PLUG-PLUG 19.69' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 19.69' (6.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,14000 € | 155,14 € |
| 10 | 131,88800 € | 1.318,88 € |
| 25 | 123,64120 € | 3.091,03 € |
| 50 | 117,74860 € | 5.887,43 € |
| Unit Price without VAT: | 155,14000 € |
|---|---|
| Unit Price with VAT: | 184,61660 € |

