


RJFSFTP6A0250 | |
|---|---|
DigiKey Part Number | APC1650-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0250 |
Description | CABLE MOD 8P8C PLUG TO PLUG 8.2' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 8.20' (2.50m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,36000 € | 93,36 € |
| 10 | 79,36500 € | 793,65 € |
| 25 | 74,40040 € | 1.860,01 € |
| 50 | 70,85400 € | 3.542,70 € |
| 100 | 67,47750 € | 6.747,75 € |
| Unit Price without VAT: | 93,36000 € |
|---|---|
| Unit Price with VAT: | 111,09840 € |

