



RJFSFTP66000 | |
|---|---|
DigiKey Part Number | RJFSFTP66000-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP66000 |
Description | CABLE MOD 8P8C PLUG-PLUG 196.85' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 196.85' (60.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 196.85' (60.00m) |
Series | Shielding Double Shielded |
Packaging Box | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 762,49500 € | 7.624,95 € |
| Unit Price without VAT: | 762,49500 € |
|---|---|
| Unit Price with VAT: | 907,36905 € |

