



RJFSFTP61000 | |
|---|---|
DigiKey Part Number | APC1644-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP61000 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 32.81' (10.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,63000 € | 194,63 € |
| 10 | 165,46500 € | 1.654,65 € |
| 25 | 155,11800 € | 3.877,95 € |
| 50 | 149,74060 € | 7.487,03 € |
| Unit Price without VAT: | 194,63000 € |
|---|---|
| Unit Price with VAT: | 231,60970 € |

