



RJFSFTP60500 | |
|---|---|
DigiKey Part Number | APC1639-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP60500 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 16.40' (5.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,94000 € | 127,94 € |
| 10 | 108,75500 € | 1.087,55 € |
| 25 | 101,95320 € | 2.548,83 € |
| 50 | 97,09420 € | 4.854,71 € |
| Unit Price without VAT: | 127,94000 € |
|---|---|
| Unit Price with VAT: | 152,24860 € |

