



RJFSFTP60300 | |
|---|---|
DigiKey Part Number | APC1635-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP60300 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 9.84' (3.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,00000 € | 102,00 € |
| 10 | 86,70400 € | 867,04 € |
| 25 | 81,28040 € | 2.032,01 € |
| 50 | 77,40580 € | 3.870,29 € |
| 100 | 73,85820 € | 7.385,82 € |
| Unit Price without VAT: | 102,00000 € |
|---|---|
| Unit Price with VAT: | 121,38000 € |

