



RJFSFTP60075 | |
|---|---|
DigiKey Part Number | APC1630-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP60075 |
Description | CABLE MOD 8P8C PLUG-PLUG 2.46' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.46' (750.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 2.46' (750.0mm) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 € | 70,55 € |
| 10 | 59,97100 € | 599,71 € |
| 25 | 56,21960 € | 1.405,49 € |
| 50 | 53,53900 € | 2.676,95 € |
| 100 | 50,98690 € | 5.098,69 € |
| Unit Price without VAT: | 70,55000 € |
|---|---|
| Unit Price with VAT: | 83,95450 € |

