


RJFSFTP5E4575 | |
|---|---|
DigiKey Part Number | RJFSFTP5E4575-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E4575 |
Description | CABLE MOD 8P8C PLUG TO PLUG 150' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 150.00' (45.72m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,47000 € | 563,47 € |
| 10 | 479,23700 € | 4.792,37 € |
| Unit Price without VAT: | 563,47000 € |
|---|---|
| Unit Price with VAT: | 670,52930 € |

