


RJFSFTP5E1219 | |
|---|---|
DigiKey Part Number | RJFSFTP5E1219-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E1219 |
Description | CABLE MOD 8P8C PLUG-PLUG 39.99' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 39.99' (12.19m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 39.99' (12.19m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 180,98720 € | 18.098,72 € |
| Unit Price without VAT: | 180,98720 € |
|---|---|
| Unit Price with VAT: | 215,37477 € |

