Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.74’ (9.37m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.74’ (9.37m) Double Shielded
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJFSFTP5E0937

DigiKey Part Number
RJFSFTP5E0937-ND
Manufacturer
Manufacturer Product Number
RJFSFTP5E0937
Description
CABLE MOD 8P8C PLUG-PLUG 9.37M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.74’ (9.37m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
30.74’ (9.37m)
Shielding
Double Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1162,69000 €162,69 €
12136,53500 €1.638,42 €
27128,95148 €3.481,69 €
51123,30137 €6.288,37 €
Unit Price without VAT:162,69000 €
Unit Price with VAT:193,60110 €