


RJFSFTP5E0762 | |
|---|---|
DigiKey Part Number | APC1925-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E0762 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,01000 € | 142,01 € |
| 10 | 120,72000 € | 1.207,20 € |
| 25 | 113,17040 € | 2.829,26 € |
| 50 | 107,77660 € | 5.388,83 € |
| Unit Price without VAT: | 142,01000 € |
|---|---|
| Unit Price with VAT: | 168,99190 € |






