
RJFSFTP5E0427 | |
|---|---|
DigiKey Part Number | 623-RJFSFTP5E0427-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E0427 |
Description | RJ FIELD CORDSET CAT5E W/ RJ45 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Socapex | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,30000 € | 923,00 € |
| Unit Price without VAT: | 92,30000 € |
|---|---|
| Unit Price with VAT: | 109,83700 € |

