


RJFSFTP5E0366 | |
|---|---|
DigiKey Part Number | RJFSFTP5E0366-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E0366 |
Description | CABLE MOD 8P8C PLUG-PLUG 12.01' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.01' (3.66m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 12.01' (3.66m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,95270 € | 6.595,27 € |
| Unit Price without VAT: | 65,95270 € |
|---|---|
| Unit Price with VAT: | 78,48371 € |

