


RJFSFTP5E0244 | |
|---|---|
DigiKey Part Number | RJFSFTP5E0244-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E0244 |
Description | CABLE MOD 8P8C PLUG-PLUG 8.01' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.01' (2.44m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.01' (2.44m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,39750 € | 4.739,75 € |
| Unit Price without VAT: | 47,39750 € |
|---|---|
| Unit Price with VAT: | 56,40303 € |

