
RJFSFTP5E0040 | |
|---|---|
DigiKey Part Number | 623-RJFSFTP5E0040-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E0040 |
Description | CAT 5E CABLE ASSY, 0.4M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Double Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.31' (400.0mm) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,56300 € | 525,63 € |
| Unit Price without VAT: | 52,56300 € |
|---|---|
| Unit Price with VAT: | 62,54997 € |

