
RJFSFTP5E0020 | |
|---|---|
DigiKey Part Number | 623-RJFSFTP5E0020-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E0020 |
Description | CORDSET 8 IN TOTAL LENGTH HIGH R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Double Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,58600 € | 375,86 € |
| Unit Price without VAT: | 37,58600 € |
|---|---|
| Unit Price with VAT: | 44,72734 € |

