
RJF7SAPEM1G | |
|---|---|
DigiKey Part Number | RJF7SAPEM1G-ND |
Manufacturer | |
Manufacturer Product Number | RJF7SAPEM1G |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF7SAPEM1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Olive Drab Cadmium Plating | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 130,67400 € | 1.306,74 € |
| Unit Price without VAT: | 130,67400 € |
|---|---|
| Unit Price with VAT: | 155,50206 € |

