
RJF7SA2N03100BTX | |
|---|---|
DigiKey Part Number | RJF7SA2N03100BTX-ND |
Manufacturer | |
Manufacturer Product Number | RJF7SA2N03100BTX |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Amphenol Socapex | Termination Wire Leads |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Features Circular Bayonet Coupling |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 101,18500 € | 1.011,85 € |
| Unit Price without VAT: | 101,18500 € |
|---|---|
| Unit Price with VAT: | 120,41015 € |

