
RJF7PEM2N00 | |
|---|---|
DigiKey Part Number | RJF7PEM2N00-ND |
Manufacturer | |
Manufacturer Product Number | RJF7PEM2N00 |
Description | CONN MOD ADAPTER 8P8C TO PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To PCB Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF7PEM2N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | PCB | |
Type | Adapter | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Nickel Plating | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 96,79700 € | 967,97 € |
| Unit Price without VAT: | 96,79700 € |
|---|---|
| Unit Price with VAT: | 115,18843 € |

