Image for RJF7HC1B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF7HC1B

DigiKey Part Number
623-RJF7HC1B-ND
Manufacturer
Manufacturer Product Number
RJF7HC1B
Description
RJF7HC1B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJF7HC1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 6p6c (RJ11)
Convert To (Adapter End)
Jack, 6p6c (RJ11)
Type
Coupler
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
-
Shielding
Unshielded
Shell Material, Finish
Metal, Nickel Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10111,99100 €1.119,91 €
Manufacturers Standard Package
Unit Price without VAT:111,99100 €
Unit Price with VAT:133,26929 €