
RJF7HA1N | |
|---|---|
DigiKey Part Number | 623-RJF7HA1N-ND |
Manufacturer | |
Manufacturer Product Number | RJF7HA1N |
Description | RJF7HA1N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF7HA1N Models |
Category | Features Circular Bayonet Coupling |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bulk | Mounting Feature Front Side Nut |
Part Status Active | Ratings Cat5e |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Unshielded |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Type Coupler | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 106,84200 € | 1.068,42 € |
| Unit Price without VAT: | 106,84200 € |
|---|---|
| Unit Price with VAT: | 127,14198 € |

