
RJF6A2SA1B | |
|---|---|
DigiKey Part Number | 623-RJF6A2SA1B-ND |
Manufacturer | |
Manufacturer Product Number | RJF6A2SA1B |
Description | RJ FIELD CAT6A SQUARE FLANGE REC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJF6A2SA1B Models |
Category | Type Coupler |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange, Right Angle |
Packaging Bulk | Ratings Cat6a |
Part Status Active | Shell Material, Finish Aluminum, Black Painted |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,34000 € | 104,34 € |
| 10 | 88,70000 € | 887,00 € |
| 25 | 83,15160 € | 2.078,79 € |
| 50 | 79,18760 € | 3.959,38 € |
| 100 | 75,41380 € | 7.541,38 € |
| Unit Price without VAT: | 104,34000 € |
|---|---|
| Unit Price with VAT: | 124,16460 € |

