
RJF6A2A1B | |
|---|---|
DigiKey Part Number | 623-RJF6A2A1B-ND |
Manufacturer | |
Manufacturer Product Number | RJF6A2A1B |
Description | RJ FIELD CAT6A SQUARE FLANGE REC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJF6A2A1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | - | |
Shell Material, Finish | Aluminum, Black Painted | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,45000 € | 82,45 € |
| 10 | 70,08200 € | 700,82 € |
| 25 | 65,69840 € | 1.642,46 € |
| 50 | 62,56620 € | 3.128,31 € |
| 100 | 59,75720 € | 5.975,72 € |
| Unit Price without VAT: | 82,45000 € |
|---|---|
| Unit Price with VAT: | 98,11550 € |


