
RJF67HCPE1B | |
|---|---|
DigiKey Part Number | 623-RJF67HCPE1B-ND |
Manufacturer | |
Manufacturer Product Number | RJF67HCPE1B |
Description | RJF67HCPE1B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF67HCPE1B Models |
Category | Features Circular Bayonet Coupling |
Manufacturer Amphenol Socapex | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Mounting Type Panel Mount, Square Flange |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 6p6c (RJ11) | Shell Material, Finish Metal, Olive Drab Cadmium Plated |
Convert To (Adapter End) Jack, 6p6c (RJ11) | Operating Temperature -40°C ~ 85°C |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 168,18700 € | 1.681,87 € |
| Unit Price without VAT: | 168,18700 € |
|---|---|
| Unit Price with VAT: | 200,14253 € |

