


RJF62APEM1G | |
|---|---|
DigiKey Part Number | RJF62APEM1G-ND |
Manufacturer | |
Manufacturer Product Number | RJF62APEM1G |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJF62APEM1G Models |
Category | Features Backshell |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 108,42500 € | 1.084,25 € |
| Unit Price without VAT: | 108,42500 € |
|---|---|
| Unit Price with VAT: | 129,02575 € |

