
RJF5442S1 | |
|---|---|
DigiKey Part Number | 623-RJF5442S1-ND |
Manufacturer | |
Manufacturer Product Number | RJF5442S1 |
Description | RJ FIELD SQUARE FLANGE SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF5442S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,45000 € | 58,45 € |
| 10 | 49,68200 € | 496,82 € |
| 30 | 45,97833 € | 1.379,35 € |
| 50 | 44,35200 € | 2.217,60 € |
| 100 | 42,23790 € | 4.223,79 € |
| Unit Price without VAT: | 58,45000 € |
|---|---|
| Unit Price with VAT: | 69,55550 € |

