Image for RJF2SB1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF2SB1G

DigiKey Part Number
623-RJF2SB1G-ND
Manufacturer
Manufacturer Product Number
RJF2SB1G
Description
SEALED SQ FL RJ45 RECEPT B CODIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJF2SB1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Coupler
Manufacturer
Amphenol Socapex
Features
Circular Bayonet Coupling
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Mounting Type
Panel Mount, Square Flange
Part Status
Active
Ratings
Cat5e
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Shielding
Shielded
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1066,62400 €666,24 €
Manufacturers Standard Package
Unit Price without VAT:66,62400 €
Unit Price with VAT:79,28256 €