
RJF2SA1ZN | |
|---|---|
DigiKey Part Number | 623-RJF2SA1ZN-ND |
Manufacturer | |
Manufacturer Product Number | RJF2SA1ZN |
Description | RJF SEALED SQ FLG RECPT FEMALE R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF2SA1ZN Models |
Category | Features Circular Threaded Coupling |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Mounting Feature Front Side Nut |
Part Status Active | Ratings Cat5e |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Unshielded |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,74000 € | 837,40 € |
| Unit Price without VAT: | 83,74000 € |
|---|---|
| Unit Price with VAT: | 99,65060 € |

