
RJF2SA1GSCC | |
|---|---|
DigiKey Part Number | RJF2SA1GSCC-ND |
Manufacturer | |
Manufacturer Product Number | RJF2SA1GSCC |
Description | CONN MOD ADAPTER 8P8C TO PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Connector Jack, 8p8c (RJ45) To PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | PCB | |
Type | - | |
Features | - | |
Ingress Protection | - | |
Mounting Type | - | |
Mounting Feature | - | |
Ratings | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,87100 € | 808,71 € |
| Unit Price without VAT: | 80,87100 € |
|---|---|
| Unit Price with VAT: | 96,23649 € |

