
RJF2PEWF1G | |
|---|---|
DigiKey Part Number | 623-RJF2PEWF1G-ND |
Manufacturer | |
Manufacturer Product Number | RJF2PEWF1G |
Description | BAYONET IN-LINE RJ45 RECEPT W/ B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF2PEWF1G Models |
Category | Features Circular Threaded Coupling |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Mounting Feature Front Side Nut |
Part Status Active | Ratings Cat5e |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Unshielded |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 110,59700 € | 1.105,97 € |
| Unit Price without VAT: | 110,59700 € |
|---|---|
| Unit Price with VAT: | 131,61043 € |

