
RJF2PEMWF1G | |
|---|---|
DigiKey Part Number | 623-RJF2PEMWF1G-ND |
Manufacturer | |
Manufacturer Product Number | RJF2PEMWF1G |
Description | RJ FIELD W/O FLANGE RECEPTACLE B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Unshielded |
EDA/CAD Models | RJF2PEMWF1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p6c (RJ11) | |
Convert To (Adapter End) | Jack, 6p6c (RJ11) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | Metal, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 116,80300 € | 1.168,03 € |
| Unit Price without VAT: | 116,80300 € |
|---|---|
| Unit Price with VAT: | 138,99557 € |

