
RJF2PEM2N15100BTX | |
|---|---|
DigiKey Part Number | 623-RJF2PEM2N15100BTX-ND |
Manufacturer | |
Manufacturer Product Number | RJF2PEM2N15100BTX |
Description | RJ FIELD SQ.FLANGE RECEPT BACK S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Socapex | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Jack to Plug | Style Cat5e, Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 117,82200 € | 1.178,22 € |
| Unit Price without VAT: | 117,82200 € |
|---|---|
| Unit Price with VAT: | 140,20818 € |

