
RJF2PEM2N00 | |
|---|---|
DigiKey Part Number | RJF2PEM2N00-ND |
Manufacturer | |
Manufacturer Product Number | RJF2PEM2N00 |
Description | CONN MOD ADAPTER 8P8C TO PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To PCB Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF2PEM2N00 Models |
Category | Features Circular Bayonet Coupling |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Box | Ratings Cat5e |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Nickel Plating |
Convert To (Adapter End) PCB | Operating Temperature -40°C ~ 85°C |
Type Adapter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,47000 € | 794,70 € |
| Unit Price without VAT: | 79,47000 € |
|---|---|
| Unit Price with VAT: | 94,56930 € |

