
RJF2PE2G00 | |
|---|---|
DigiKey Part Number | RJF2PE2G00-ND |
Manufacturer | |
Manufacturer Product Number | RJF2PE2G00 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJF2PE2G00 Models |
Category | Type Coupler |
Manufacturer Amphenol Socapex | Features Circular Bayonet Coupling |
Series | Mounting Type Panel Mount, Square Flange, Right Angle |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
Convert To (Adapter End) Jack, 8p8c (RJ45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 75,80900 € | 758,09 € |
| Unit Price without VAT: | 75,80900 € |
|---|---|
| Unit Price with VAT: | 90,21271 € |

