
RJF2HC1G | |
|---|---|
DigiKey Part Number | 623-RJF2HC1G-ND |
Manufacturer | |
Manufacturer Product Number | RJF2HC1G |
Description | HERMETIC SQFL RJ45 RECEPT CODE-C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF2HC1G Models |
Category | Type Coupler |
Manufacturer Amphenol Socapex | Features Circular Bayonet Coupling |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Mounting Type Panel Mount, Square Flange |
Part Status Active | Ratings Cat5e |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,18300 € | 841,83 € |
| Unit Price without VAT: | 84,18300 € |
|---|---|
| Unit Price with VAT: | 100,17777 € |

