Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ11F71N

DigiKey Part Number
APC1123-ND
Manufacturer
Manufacturer Product Number
RJ11F71N
Description
CONN MOD COUPLER 6P6C TO 6P6C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 6p6c (RJ11)
Convert To (Adapter End)
Jack, 6p6c (RJ11)
Type
Coupler
Features
Circular Bayonet Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
-
Shielding
Unshielded
Shell Material, Finish
Metal, Nickel Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,16000 €122,16 €
10103,84600 €1.038,46 €
2597,35120 €2.433,78 €
5092,71080 €4.635,54 €
Manufacturers Standard Package
Unit Price without VAT:122,16000 €
Unit Price with VAT:145,37040 €