
RJ11F71G | |
|---|---|
DigiKey Part Number | APC1951-ND |
Manufacturer | |
Manufacturer Product Number | RJ11F71G |
Description | CONN MOD COUPLER 6P6C TO 6P6C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p6c (RJ11) | |
Convert To (Adapter End) | Jack, 6p6c (RJ11) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | Metal, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,16000 € | 122,16 € |
| 10 | 103,84600 € | 1.038,46 € |
| 25 | 97,35120 € | 2.433,78 € |
| 50 | 92,71080 € | 4.635,54 € |
| Unit Price without VAT: | 122,16000 € |
|---|---|
| Unit Price with VAT: | 145,37040 € |




