
RJ11F2SA2B | |
|---|---|
DigiKey Part Number | 623-RJ11F2SA2B-ND |
Manufacturer | |
Manufacturer Product Number | RJ11F2SA2B |
Description | RJ11F2SA2B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Unshielded |
Category | Features Circular Bayonet Coupling |
Manufacturer Amphenol Socapex | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Mounting Type Panel Mount, Square Flange |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 6p6c (RJ11) | Shell Material, Finish Metal, Olive Drab Cadmium Plated |
Convert To (Adapter End) Jack, 6p6c (RJ11) | Operating Temperature -40°C ~ 85°C |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,49600 € | 924,96 € |
| Unit Price without VAT: | 92,49600 € |
|---|---|
| Unit Price with VAT: | 110,07024 € |

