
RJ11F22B | |
|---|---|
DigiKey Part Number | APC1118-ND |
Manufacturer | |
Manufacturer Product Number | RJ11F22B |
Description | CONN MOD JACK 6P6C UNSHIELDED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Square Flange | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,95000 € | 68,95 € |
| 10 | 58,60900 € | 586,09 € |
| 25 | 54,94240 € | 1.373,56 € |
| 50 | 52,32280 € | 2.616,14 € |
| 100 | 49,82860 € | 4.982,86 € |
| Unit Price without VAT: | 68,95000 € |
|---|---|
| Unit Price with VAT: | 82,05050 € |





