
RC07NTV13 | |
|---|---|
DigiKey Part Number | 623-RC07NTV13-ND |
Manufacturer | |
Manufacturer Product Number | RC07NTV13 |
Description | RUBBER CAP - NYLON CORD TV JAM N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-DTL-38999 Series III Receptacle |
Manufacturer Amphenol Socapex | Shell Size - Insert 13 |
Series | Material Rubber |
Packaging Bulk | Features Contains Cord |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,66000 € | 29,66 € |
| 10 | 25,21000 € | 252,10 € |
| 30 | 23,32967 € | 699,89 € |
| 50 | 22,50420 € | 1.125,21 € |
| 100 | 21,43100 € | 2.143,10 € |
| 250 | 20,09096 € | 5.022,74 € |
| Unit Price without VAT: | 29,66000 € |
|---|---|
| Unit Price with VAT: | 35,29540 € |

