



RAP-07RF17-5P1N0 | |
|---|---|
DigiKey Part Number | 623-RAP-07RF17-5P1N0-ND |
Manufacturer | |
Manufacturer Product Number | RAP-07RF17-5P1N0 |
Description | RAPTOR JAM NUT REC SIZE 17 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 1 | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert 17 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 350A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 2500VAC, 3500VDC |
Termination Screw | Operating Temperature -65°C ~ 150°C |
Fastening Type Threaded | Contact Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,54000 € | 371,54 € |
| 10 | 315,87600 € | 3.158,76 € |
| 25 | 303,91360 € | 7.597,84 € |
| Unit Price without VAT: | 371,54000 € |
|---|---|
| Unit Price with VAT: | 442,13260 € |

