Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QMR309121 | |
|---|---|
DigiKey Part Number | 623-QMR309121-ND |
Manufacturer | |
Manufacturer Product Number | QMR309121 |
Description | NEW 9 MIXED POS CONNECTOR (4 SZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.173" (4.40mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Gray |
Contact Type Female Socket | Features Cap (Cover) |
Number of Positions | Insulation Material Polyetherimide (PEI) |
Pitch 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMR309110 | Amphenol PCD | 0 | 623-QMR309110-ND | 31,06160 € | Parametric Equivalent |
| QMR309111 | Amphenol PCD | 0 | 623-QMR309111-ND | 60,72800 € | Parametric Equivalent |
| QMR309120 | Amphenol PCD | 0 | 623-QMR309120-ND | 23,65120 € | Parametric Equivalent |
| QMR309130 | Amphenol PCD | 0 | 623-QMR309130-ND | 23,36960 € | Parametric Equivalent |
| QMR309131 | Amphenol PCD | 0 | 623-QMR309131-ND | 85,15360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 104,14480 € | 2.603,62 € |
| Unit Price without VAT: | 104,14480 € |
|---|---|
| Unit Price with VAT: | 123,93231 € |

