
PLUGLOCK25TX | |
|---|---|
DigiKey Part Number | 623-PLUGLOCK25TX-ND |
Manufacturer | |
Manufacturer Product Number | PLUGLOCK25TX |
Description | PLUGLOCK SIZE 25 W/ TORX SAFETY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 25 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 25 | |
Material | - | |
Features | Screws | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,19000 € | 78,19 € |
| 10 | 66,46800 € | 664,68 € |
| 25 | 62,31000 € | 1.557,75 € |
| 50 | 59,33900 € | 2.966,95 € |
| 100 | 56,51100 € | 5.651,10 € |
| Unit Price without VAT: | 78,19000 € |
|---|---|
| Unit Price with VAT: | 93,04610 € |

