Image for PCL400115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL400115

DigiKey Part Number
PCL400115-ND
Manufacturer
Manufacturer Product Number
PCL400115
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Light Green Fastener 1.438" (36.52mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Hinged
Opening Size
1.438" (36.52mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
Black, Light Green
Length
2.690" (68.33mm)
Width
0.600" (15.24mm)
Height
2.050" (52.07mm)
Panel Hole Size
0.200" (5.08mm)
Material Thickness
-
Material Flammability Rating
UL94 HB, UL94 V-0
Adhesive
-
Features
Corrosion Resistant, Non-Conductive, Protective Coating
Screw Size
10-32
Bundle Center to Mounting Center
1.350" (34.29mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25036,88744 €9.221,86 €
Manufacturers Standard Package
Unit Price without VAT:36,88744 €
Unit Price with VAT:43,89605 €