
PCL400113 | |
|---|---|
DigiKey Part Number | PCL400113-ND |
Manufacturer | |
Manufacturer Product Number | PCL400113 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Light Green Fastener 1.251" (31.78mm) |
Datasheet | Datasheet |
Category | Color Black, Light Green |
Manufacturer Amphenol PCD | Length 2.450" (62.23mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Height 1.820" (46.23mm) |
Part Status Active | Panel Hole Size 0.200" (5.08mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB, UL94 V-0 |
Type Attributes Hinged | Features Corrosion Resistant, Non-Conductive, Protective Coating |
Opening Size 1.251" (31.78mm) | Screw Size 10-32 |
Mounting Type Fastener | Bundle Center to Mounting Center 1.230" (31.24mm) |
Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,61068 € | 8.652,67 € |
| Unit Price without VAT: | 34,61068 € |
|---|---|
| Unit Price with VAT: | 41,18671 € |

