
PCL400112 | |
|---|---|
DigiKey Part Number | PCL400112-ND |
Manufacturer | |
Manufacturer Product Number | PCL400112 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Light Green Fastener 1.157" (29.39mm) |
Datasheet | Datasheet |
Category | Color Black, Light Green |
Manufacturer Amphenol PCD | Length 2.360" (59.94mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Height 1.760" (44.70mm) |
Part Status Active | Panel Hole Size 0.200" (5.08mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB, UL94 V-0 |
Type Attributes Hinged | Features Corrosion Resistant, Non-Conductive, Protective Coating |
Opening Size 1.157" (29.39mm) | Screw Size 10-32 |
Mounting Type Fastener | Bundle Center to Mounting Center 1.180" (29.97mm) |
Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,72000 € | 49,72 € |
| 10 | 42,26400 € | 422,64 € |
| 25 | 39,61880 € | 990,47 € |
| 50 | 37,72960 € | 1.886,48 € |
| 100 | 35,93070 € | 3.593,07 € |
| 250 | 33,68476 € | 8.421,19 € |
| Unit Price without VAT: | 49,72000 € |
|---|---|
| Unit Price with VAT: | 59,16680 € |

