
PCL400111 | |
|---|---|
DigiKey Part Number | PCL400111-ND |
Manufacturer | |
Manufacturer Product Number | PCL400111 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Light Green Fastener 1.063" (27.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Hinged | |
Opening Size | 1.063" (27.00mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Black, Light Green | |
Length | 2.260" (57.40mm) | |
Width | 0.600" (15.24mm) | |
Height | 1.620" (41.15mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB, UL94 V-0 | |
Adhesive | - | |
Features | Corrosion Resistant, Non-Conductive, Protective Coating | |
Screw Size | 10-32 | |
Bundle Center to Mounting Center | 1.140" (28.96mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,26000 € | 51,26 € |
| 10 | 43,56900 € | 435,69 € |
| 25 | 40,84240 € | 1.021,06 € |
| 50 | 38,89440 € | 1.944,72 € |
| 100 | 37,04020 € | 3.704,02 € |
| Unit Price without VAT: | 51,26000 € |
|---|---|
| Unit Price with VAT: | 60,99940 € |

